Location: 
All Products

Cosel U.S.A. Inc. LDA15F-5

Cosel U.S.A. Inc. - LDA15F-5 - Power Supply; AC-DC; 5V@3A; 85-264V In; Open Frame; Panel Mount; Embedded; LDA Series View larger image View larger image
Image may be a representation.
See specs for product details.

Cosel U.S.A. Inc. Power Supply; AC-DC; 5V@3A; 85-264V In; Open Frame; Panel Mount; Embedded; LDA Series
Mfr. Part#:
LDA15F-5

Allied Stock#: 70161751

 RoHS Compliant Part

 
View More from Cosel U.S.A. Inc. >>
Pricing (USD) & Availability
Standard Pricing
$45.31 (Each)
1$45.310
10$43.040
25$40.890
Availability

14 can ship immediately.

10 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LDA Series
Configuration: Open Frame
Current, Input: 0.37 A (Typ.), 0.23 A (Typ.)
Current, Output: 3A
Dimensions: 50mm W x 21mm H x 125mm D
Frequency, Operating: 47 to 440 Hz
Input Voltage: 85-264VAC
Line Regulation: 20 mV (Max.)
Load Regulation: 40 mV (Max.)
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: Switching
Output: 5VDC@3A
Power, Output: 15 W
Special Features: 2-Years Warranty, Built-In Inrush Current Limiting, Overcurrent and Overvoltage Protection Circuits
Temperature, Operating: -10 to 60°C
Type: Embedded
Voltage, Output: 5 VDC

Overview

PC board type power supply of global input input voltage 62 models in 8 wattage range from 10-300w with 3-48V. Some models have peak output power.


  • Features
  • Rugged PCB type (CEM3)
  • Input range
    LDA10 - 75F (AC85 - 264V)
    LDA100 - 300W (AC85 - 132V/AC170 - 264V)
    Autoranging input
  • Built-in inrush current limiting, overcurrent and overvoltage protection circuits
  • Optional parts
    Chassis and cover,Harness
  • Safety agency approvals
  • UL recognized, TÜV approved, CSA certified (LDA10F - LDA150W)
  • UL60950-1, C-UL recognized, TÜV approved
  • Complies with DEN-AN
  • CE marking
  • Low Voltage Directive
  • Environment
  • RoHS directive
  • EMI
  • Complies with FCC-B, CISPR22-B, EN55022-B, VCCI-B
  • 2-year warranty