Location: 
All Products

Cosel U.S.A. Inc. LDA100W-48-Y

Cosel U.S.A. Inc. - LDA100W-48-Y - Power Supply; AC-DC; 48V@2A; 85-132/170-264V In; Open Frame; Panel Mount; LDA Series View larger image View larger image
Image may be a representation.
See specs for product details.

Cosel U.S.A. Inc. Power Supply; AC-DC; 48V@2A; 85-132/170-264V In; Open Frame; Panel Mount; LDA Series
Mfr. Part#:
LDA100W-48-Y

Allied Stock#: 70161352

 RoHS Compliant Part

 

Resources

View LDA100W-48-Y Datasheet Datasheet

View More from Cosel U.S.A. Inc. >>
Pricing (USD) & Availability
Standard Pricing
$119.13 (Each)
1$119.130
10$113.170
25$107.510
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LDA Series
Configuration: Open Frame
Current, Output: 2A
Input Voltage: 85-132/170-264VAC
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: Switching
Output: 48VDC@2A
Power, Output: 96 W
Special Features: 2-Years Warranty, Built-In Inrush Current Limiting, Overcurrent and Overvoltage Protection Circuits
Type: Embedded
Voltage, Output: 48 VDC

Overview

PC board type power supply of global input input voltage 62 models in 8 wattage range from 10-300w with 3-48V. Some models have peak output power.


  • Features
  • Rugged PCB type (CEM3)
  • Input range
    LDA10 - 75F (AC85 - 264V)
    LDA100 - 300W (AC85 - 132V/AC170 - 264V)
    Autoranging input
  • Built-in inrush current limiting, overcurrent and overvoltage protection circuits
  • Optional parts
    Chassis and cover,Harness
  • Safety agency approvals
  • UL recognized, TÜV approved, CSA certified (LDA10F - LDA150W)
  • UL60950-1, C-UL recognized, TÜV approved
  • Complies with DEN-AN
  • CE marking
  • Low Voltage Directive
  • Environment
  • RoHS directive
  • EMI
  • Complies with FCC-B, CISPR22-B, EN55022-B, VCCI-B
  • 2-year warranty
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.