Cosel U.S.A. Inc. LCA75S-24
Power Supply,AC-DC,24V,3.2A,85-132V In,Open Frame,DIN Rail,Linear,LCA Series
Mfr. Part #: LCA75S-24 / RS Stock #: 70160668
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$60.69
5
$58.96
10
$57.32
25
$55.77
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open Frame
Input Current
1.9 A (Typ.) A
Input Voltage Range
85-132 VAC
Line Regulation
96 mV
Load Regulation
150 mV
Mounting Type
Panel Mount
Number of Outputs
1 Output
Operating Frequency
47-440 Hz
Operating Temperature
-10 to 60 °C
Operation
Linear
Output Current
3.2 A
Output Power
76.8 W
Output Voltage
24 VDC
Power Rating
76.8 W
Primary Type
AC-DC
Product Header
LC Series Rugged PCB Type Power Supply
Series
LCA Series
Special Features
2 Year Warranty ; Inrush Current Limiting ; Over Current Protection ; Over Voltage Protection
Standards
UL 1950, CSA C22.2 No.234 Complies with DEN-AN
Type
Embedded
Overview
47 to 440 Hz Frequency, LCA Series Single Output Switching Power Supplies
Designed for Small Size, Low Profile, High Reliability and Low Cost.
Cost Effective, Small, Open Frame PC Board Construction?High Quality — Field Failure Rate Less than 0.012%?Also Available with Chassis and Cover Option on 100 and 150 Watts (SN Option)?Also Available with ±10% Adjustable Output Voltage Potentiometer (Y Option)?Standard Input AC 85~132?Fully Regulated, Fully Isolated Input/Output?Conductive Noise — Complies with FCC-B, VCCI-2 and VGF 243/91?UL, CSA and TÜV Safety Approvals; CE Marked?Two-Year Warranty?Wiring Harnesses Available at the Bottom of This Page
Designed for Small Size, Low Profile, High Reliability and Low Cost.