Location: 
All Products

Cosel U.S.A. Inc. LCA50S-24

Cosel U.S.A. Inc. - LCA50S-24 - Power Supply,  Switching;  60 W (Max.);  85 to 132 VAC (1 Phase)/110 to 170 VDC View larger image View larger image
Image may be a representation.
See specs for product details.

Cosel U.S.A. Inc. Power Supply, Switching; 60 W (Max.); 85 to 132 VAC (1 Phase)/110 to 170 VDC
Mfr. Part#:
LCA50S-24

Allied Stock#: 70161798

 RoHS Compliant Part

 

Resources

View LCA50S-24 Datasheet Datasheet

View More from Cosel U.S.A. Inc. >>
Pricing (USD) & Availability
Standard Pricing
$53.32 (Each)
1$53.320
2$47.980
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LCA Series
Configuration: Open Frame
Current, Input: 1.3 A (Typ.)
Current, Output: 2.5A
Dimensions: 50mm W x 25mm H x 195mm D
Frequency, Operating: 47 to 440 Hz
Input Voltage: 85-132VAC
Line Regulation: 96 mV (Max.)
Load Regulation: 150 mV (Max.)
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: Switching
Output: 24VDC@2.5A
Power Rating: 60 W
Power, Output: 60 W
Special Features: 2-Years Warranty, Small and Compact Size, Built-In Inrush Current, Overcurrent and Overvoltage Protection Circuits
Temperature, Operating: -10 to 60°C
Type: Embedded
Voltage, Output: 24 VDC

Overview

47 to 440 Hz Frequency, LCA Series Single Output Switching Power Supplies

Designed for Small Size, Low Profile, High Reliability and Low Cost.

  • Cost Effective, Small, Open Frame PC Board Construction
  • High Quality — Field Failure Rate Less than 0.012%
  • Also Available with Chassis and Cover Option on 100 and 150 Watts (SN Option)
  • Also Available with ±10% Adjustable Output Voltage Potentiometer (Y Option)
  • Standard Input AC 85~132
  • Fully Regulated, Fully Isolated Input/Output
  • Conductive Noise — Complies with FCC-B, VCCI-2 and VGF 243/91
  • UL, CSA and TÜV Safety Approvals; CE Marked
  • Two-Year Warranty
  • Wiring Harnesses Available at the Bottom of This Page