Location: 
All Products

Cosel U.S.A. Inc. KHNA30F-5

Cosel U.S.A. Inc. - KHNA30F-5 - Power Supply;  AC/DC;  5V@5A;  85-264 V In;  Enclosed;  DIN Rail;  KH Series
Image may be a representation.
See specs for product details.

Cosel U.S.A. Inc. Power Supply; AC/DC; 5V@5A; 85-264 V In; Enclosed; DIN Rail; KH Series
Mfr. Part#:
KHNA30F-5

Allied Stock#: 70799133

 RoHS Compliant Part

 

Resources

View More from Cosel U.S.A. Inc. >>
Pricing (USD) & Availability
Standard Pricing
$44.50 (Each)
1$44.500
10$42.280
25$40.160
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: KHNA Series
Configuration: Enclosed
Type: DIN-Rail

Overview

Features
  • 150% load peak capability
  • Reduced width verses comparable competitive models
  • Digital control providing the highest efficiency in the market-up to 94%
  • Remote Control Terminals
  • Relay connections for abnormal output control (KHEA version only)
  • Euro Style or Barrier Block connectors
  • Operating Temperature up to 70°C
  • Easy install and removal without the need for tools
  • DC OK LED
  • Overload LED indicator
  • Voltage Trim front face of unit
  • 5 year warranty Safety approval UL508, UL60950-1, EN50178,EN60950-1,CE,ISA12.12.01(Class 1 Div.2)