Cosel U.S.A. Inc. KHEA90F-24

Cosel U.S.A. Inc. Power Supply; AC-DC; DIN Rail; 90W, 24V@3.8; KHEA Series
Mfr. Part#:
KHEA90F-24

Allied Stock#: 70356269
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$63.44 (Each)
1$63.440
5$61.290
10$59.600
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

• Features
Efficiency increased with synchronous rectification technology and resonant circuit
Over current protection, Over voltage protection
Wide operating ambient temperature range:-20 to +70°C
NEC Class2 (30F and 60F only)

• Safety agency approvals
• UL60950-1, C-UL, EN60950-1, EN50178, UL508, ANSI / ISA12.12.01
• UL508(NEC Class2)(30F and 60F only)
• GL(Germanischer Lloyd)(120F and 240F only)
• Complies with DEN-AN

• CE marking
• Low Voltage Directive

• Environment
• RoHS directive

• EMI
• Complies with FCC-B, CISPR-B, EN55011-B, EN55022-B, VCCI-B

• EMS Compliance:EN61204-3, EN61000-6-2
• EN61000-4-2
• EN61000-4-3
• EN61000-4-4
• EN61000-4-5
• EN61000-4-6
• EN61000-4-8
• EN61000-4-11

• 5-year warranty (with conditions)


© Allied Electronics, Inc. 2015. All rights reserved.