Location: 
All Products

Cosel U.S.A. Inc. ADA1000F-24

Cosel U.S.A. Inc. - ADA1000F-24 - Power Supply; AC-DC; 24V@21A; 85-264V In; Enclosed; Panel Mount; PFC; ADA Series View larger image View larger image
Image may be a representation.
See specs for product details.

Cosel U.S.A. Inc. Power Supply; AC-DC; 24V@21A; 85-264V In; Enclosed; Panel Mount; PFC; ADA Series
Mfr. Part#:
ADA1000F-24

Allied Stock#: 70160676

 RoHS Compliant Part

 
View More from Cosel U.S.A. Inc. >>
Pricing (USD) & Availability
Standard Pricing
$615.30 (Each)
1$615.300
Availability

1 can ship immediately.

40 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ADA Series
Configuration: Enclosed
Current, Output: 21A
Frequency, Operating: 50⁄60 Hz
Input Voltage: 85-264VAC
Line Regulation: 96 mV (Max.)
Load Regulation: 150 mV (Max.)
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: PFC
Output: 24VDC@21A
Power, Output: 1000 W
Special Features: 5-Years Warranty, High Power and Peak Power
Standards: UL60950, cUL (CSA60950), EN60950, EN50178
Temperature, Operating: -10 to 71 °C
Time, Response: 500 mS (Max.)
Type: Embedded
Voltage, Output: 24 VDC

Overview

Single output power supplies with convection cooling and high power & peak power support. Parallel operation/master-slave operation/N+1 redundant operation (optional) support. Complies with IEC61000-3-2.


  • High power and peak power
  • Power up with fan (optional)
  • Parallel operation / master-slave operation / N+1 redundant (optional)
  • Harmonic attenuator (Complies with IEC61000-3-2)
  • Universal input voltage (AC85 - 264V)
  • Optional : remote ON/OFF, alarms
  • Current monitor
  • DIN rail (35mm) optional