Cosel U.S.A. Inc. AC9-VEKKKK-00
Power Supply,AC-DC,+/-15V@5.5A,12V@13A,4 x 48V@3.2A,85-264VIn,Modular,ACE Series
Mfr. Part #: AC9-VEKKKK-00 / RS Stock #: 70160858
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$882.14
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage Range
85-264 VAC
Mounting Type
Panel Mount
Number of Outputs
7
Operation
Switching
Output Current
13A@12V, 5.5A@15V, 5.5A@-15V, 3.2A@48V, 3.2A@48V, 3.2A@48V, 3.2A@48V A
Output Power
800 W
Output Voltage
12 VDC, 15 VDC, 48 VDC, 48 VDC, 48 VDC, 48 VDC, -15 VDC V
Primary Type
AC-DC
Series
ACE Series
Type
Modular
Overview
Module type standard semi-customized power supplies that can be combined with other modules to create a flexible output configuration. Wide output variation, rich functions and medical-standard compliance satisfy every need of customers.
Features
? Flexible modular system architecture provides various output configuration
? Harmonic attenuator (Complies with IEC61000-3-2)
? Universal input (AC85-264V)
? Remote ON/OFF control, alarm
Safety agency approvals
? UL60950-1, C-UL (CSA60950-1), EN60950-1, EN50178
? Complies with DEN-AN
? UL2601-1, C-UL (CSA601.1), EN60601-1 approvals (Optional)
CE marking
? Low Voltage Directive
Environment
? RoHS directive
EMI
? Complies with FCC-B, CISPR22-B, EN55022-B, VCCI-B
EMS Compliance:EN61204-3, EN61000-6-2
? EN61000-4-2
? EN61000-4-3
? EN61000-4-4
? EN61000-4-5
? EN61000-4-6
? EN61000-4-8
? EN61000-4-11
3-year warranty
? Flexible modular system architecture provides various output configuration
? Harmonic attenuator (Complies with IEC61000-3-2)
? Universal input (AC85-264V)
? Remote ON/OFF control, alarm
? UL60950-1, C-UL (CSA60950-1), EN60950-1, EN50178
? Complies with DEN-AN
? UL2601-1, C-UL (CSA601.1), EN60601-1 approvals (Optional)
? Low Voltage Directive
? RoHS directive
? Complies with FCC-B, CISPR22-B, EN55022-B, VCCI-B
? EN61000-4-2
? EN61000-4-3
? EN61000-4-4
? EN61000-4-5
? EN61000-4-6
? EN61000-4-8
? EN61000-4-11