Cornell-Dubilier VR8A

Cornell-Dubilier Clamp, Mounting; Cold Rolled Steel; 0.035 In.; Zinc Chromate Plating; 0.201 In.
Mfr. Part#:
VR8A

Allied Stock#: 70186541
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$3.81 (Each)
1$3.810
10$3.428
25$3.117
100$2.857
250$2.449
500$2.381
1000$2.286
Availability

1172 can ship immediately.

6769 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

CDE VR mounting clamps may be used to mount any cylindrical capacitor with a 1" to 3" diameter that is to be mounted in a vertical position. Material is 1010 CRS, commercial grade #4 temper ASI scale. Parts are finished with 0.0001 (nominal) zinc chromate plating. Use for mounting CG types, PSU, SF and MPF types. Material thickness is 0.035".

People Also Bought

 Capacitor Hardware & Accessories > Capacitor Mounting Brackets
 Electrical (NEMA) Enclosure Accessories > Literature Pocket
 Fans, Motors & Thermal Management > Fans
 Passive Components > Capacitors
 Relay Accessories > Sockets
 Terminal Block Accessories > End Stops / Covers / Brackets
 Terminal Block Accessories > Markers/Tags
 Terminal Blocks and Strips > Terminal Block Connectors


© Allied Electronics, Inc. 2015. All rights reserved.