Cornell-Dubilier VR8

Cornell-Dubilier Clamp, Mounting; For Capacitor; Vertical; Zinc Chromate; 0.035In.T; 2In. Dia.; 1.125In
Mfr. Part#:
VR8

Allied Stock#: 70186562
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$3.81 (Each)
1$3.810
10$3.428
25$3.117
100$2.857
250$2.449
500$2.381
1000$2.286
Availability

469 can ship immediately.

13265 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

CDE VR mounting clamps may be used to mount any cylindrical capacitor with a 1" to 3" diameter that is to be mounted in a vertical position. Material is 1010 CRS, commercial grade #4 temper ASI scale. Parts are finished with 0.0001 (nominal) zinc chromate plating. Use for mounting CG types, PSU, SF and MPF types. Material thickness is 0.035".


© Allied Electronics, Inc. 2015. All rights reserved.