Cornell-Dubilier VR6A

Cornell-Dubilier Mounting Bracket, Capacitor; 1010Crs; Vr Vertical; 0.035In.T, Clamp; Zinc Chrome
Mfr. Part#:
VR6A

Allied Stock#: 70186540
 

Documents

View Catalog Page #1708 Catalog Page #1708

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$4.17 (Each)
1$4.172
10$3.755
25$3.413
100$3.129
250$2.682
500$2.608
1000$2.503
Availability

506 can ship immediately.

2738 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

CDE VR mounting clamps may be used to mount any cylindrical capacitor with a 1" to 3" diameter that is to be mounted in a vertical position. Material is 1010 CRS, commercial grade #4 temper ASI scale. Parts are finished with 0.0001 (nominal) zinc chromate plating. Use for mounting CG types, PSU, SF and MPF types. Material thickness is 0.035".


© Allied Electronics, Inc. 2015. All rights reserved.