Cornell-Dubilier VR3A

Cornell-Dubilier Clamp, Mounting; Cold Rolled Steel; 0.035 In.; Zinc Chromate Plating; 0.750 In.
Mfr. Part#:
VR3A

Allied Stock#: 70186539
 

Documents

View Catalog Page #1708 Catalog Page #1708

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$2.59 (Each)
1$2.585
10$2.327
25$2.115
100$1.939
250$1.661
500$1.616
1000$1.550
Availability

1293 can ship immediately.

5484 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

CDE VR mounting clamps may be used to mount any cylindrical capacitor with a 1" to 3" diameter that is to be mounted in a vertical position. Material is 1010 CRS, commercial grade #4 temper ASI scale. Parts are finished with 0.0001 (nominal) zinc chromate plating. Use for mounting CG types, PSU, SF and MPF types. Material thickness is 0.035".


© Allied Electronics, Inc. 2015. All rights reserved.