Cornell-Dubilier VR12A

Cornell-Dubilier Mounting Bracket, Capacitor; 1010Crs; Vr Vertical; Capacitor; 0.035In.T, Clamp
Mfr. Part#:
VR12A

Allied Stock#: 70186543
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$4.63 (Each)
1$4.626
10$4.164
25$3.785
100$3.469
250$2.974
500$2.892
1000$2.775
Availability

156 can ship immediately.

3359 can ship in 10 days.

195 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

CDE VR mounting clamps may be used to mount any cylindrical capacitor with a 1" to 3" diameter that is to be mounted in a vertical position. Material is 1010 CRS, commercial grade #4 temper ASI scale. Parts are finished with 0.0001 (nominal) zinc chromate plating. Use for mounting CG types, PSU, SF and MPF types. Material thickness is 0.035".


© Allied Electronics, Inc. 2015. All rights reserved.