Location: 
All Products

Cornell-Dubilier TDC107K020WSG-F

Cornell-Dubilier - TDC107K020WSG-F - Capacitor; Tantalum Radial; Epoxy Dipped; 100uF; 20V; 10% View larger image View larger image
Image may be a representation.
See specs for product details.

Cornell-Dubilier Capacitor; Tantalum Radial; Epoxy Dipped; 100uF; 20V; 10%
Mfr. Part#:
TDC107K020WSG-F

Allied Stock#: 70186206

 RoHS Compliant Part

 

Resources

View Catalog Page #1719 Catalog Page #1719

View More from Cornell-Dubilier >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$17.17 (Each)
100$17.170
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 100

Specifications

Brand/Series: TDC Series
Capacitance: 100 μF
Configuration: Radial
Material, Element: Tantalum
Mounting Type: PCB
Termination: Through-hole
Tolerance: -10, +10 %
Voltage Rating: 20 VDC
Voltage, Surge: 26 VDC

Overview

Type TDC capacitors offer the long life electrical stability characteristics of solid tantalum at low cost. The tough epoxy coating provides uniform lead spacing and protection against mechanical damage and moisture. These capacitors are ideal for industrial and consumer applications where premium performance, minimum size, and low cost are essential. The TDC dip-coated solid tantalum capacitor has leads 0.187" maximum in length. Leads Space S (Using Last 3 Letters in Mfr.'s Type): NSE, NSF — 0.125" (3.17 mm); WSG — 0.250" (6.35 mm). Lead Diameter: 0.020" (0.51 mm).

  • Capacitance Range: 0.10 to 330 μF
  • Tolerance: M = 20%, K = 10%
  • Voltage Range: 6 to 50 VDC at 85°C
  • Operating Temperature: –55°C to +125°C (With Voltage Derating Above 85°C)