Location: 
All Products

Cornell-Dubilier TDC106K035NSF-F

Cornell-Dubilier - TDC106K035NSF-F - Capacitor; Tantalum; 10uF; TDC Series; Radial; Case F; 10%; 35V; 46VDC View larger image View larger image
Image may be a representation.
See specs for product details.

Cornell-Dubilier Capacitor; Tantalum; 10uF; TDC Series; Radial; Case F; 10%; 35V; 46VDC
Mfr. Part#:
TDC106K035NSF-F

Allied Stock#: 70186121

 RoHS Compliant Part

 

Resources

View Catalog Page #1719 Catalog Page #1719

View More from Cornell-Dubilier >>
Pricing (USD) & Availability
Standard Pricing
$4.17 (Each)
1$4.170
10$3.750
25$3.420
100$3.070
250$2.920
500$2.770
1000$2.640
Availability

880 can ship immediately.

639 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: TDC Series
Capacitance: 10 μF
Configuration: Radial
Material, Element: Tantalum
Mounting Type: PCB
Termination: Through-hole
Tolerance: -10, +10 %
Voltage Rating: 35 VDC
Voltage, Surge: 46 VDC

Overview

Type TDC capacitors offer the long life electrical stability characteristics of solid tantalum at low cost. The tough epoxy coating provides uniform lead spacing and protection against mechanical damage and moisture. These capacitors are ideal for industrial and consumer applications where premium performance, minimum size, and low cost are essential. The TDC dip-coated solid tantalum capacitor has leads 0.187" maximum in length. Leads Space S (Using Last 3 Letters in Mfr.'s Type): NSE, NSF — 0.125" (3.17 mm); WSG — 0.250" (6.35 mm). Lead Diameter: 0.020" (0.51 mm).

  • Capacitance Range: 0.10 to 330 μF
  • Tolerance: M = 20%, K = 10%
  • Voltage Range: 6 to 50 VDC at 85°C
  • Operating Temperature: –55°C to +125°C (With Voltage Derating Above 85°C)