Location: 
All Products

Cornell-Dubilier TC594

Cornell-Dubilier - TC594 - Capacitor; Al Electrolytic; 200uF; Gen. Purp; Tubular; Axial; -10%, +50%; 300VDC View larger image View larger image
Image may be a representation.
See specs for product details.

Cornell-Dubilier Capacitor; Al Electrolytic; 200uF; Gen. Purp; Tubular; Axial; -10%, +50%; 300VDC
Mfr. Part#:
TC594

Allied Stock#: 70186062

 RoHS Compliant Part

Resources

View TC594 Datasheet Datasheet

View More from Cornell-Dubilier >>
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
Brand/Series: TC Series
Capacitance: 200 μF
Case Size: 1 In. Dia. x 3.125 In. L (25.4 mm Dia. x 79.38 mm L)
Configuration: Axial, Can
Current, Ripple: 1.865 A at 120 Hz, 85 °C
Diameter: 1 in.
Diameter, Lead: 0.04 in.
ESR: 0.28 Ohm
ESR, Test Condition: @ +25°C, 120 Hz
Length: 3.125" (79.375mm)
Length, Lead: 2.500 ± 0.250 in.
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Temperature, Operating, Maximum: 85 Deg. C
Temperature, Operating, Minimum: -40 Deg. C
Termination: Through-hole
Tolerance: -10, +50 %
Voltage Rating: 300 VDC
Voltage, Surge: 350 VDC

Overview

Features:
  • Capacitance Range: 1 to 5,000 μF
  • Tolerance: –10% to 75% for 16 to 150 WVDC, –10% to +50% for 250 to 450 WVDC
  • Voltage Range: 16 to 450 WVDC
  • Operating Temperature: –40°C to +85°C