Location: 
All Products

Cornell-Dubilier TC499

Cornell-Dubilier - TC499 - Capacitor; Aluminum Elctrolytic; 150V; 300uF View larger image View larger image
Image may be a representation.
See specs for product details.

Cornell-Dubilier Capacitor; Aluminum Elctrolytic; 150V; 300uF
Mfr. Part#:
TC499

Allied Stock#: 70186074

 RoHS Compliant Part

Resources

View TC499 Datasheet Datasheet

View More from Cornell-Dubilier >>
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
Brand/Series: TC Series
Capacitance: 300 μF
Case Size: 1 In. Dia. x 2.125 In. L (25.4 mm Dia. x 53.97 mm L)
Configuration: Axial, Can
ESR: 0.24 Ohm
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Temperature, Operating, Maximum: 85 Deg. C
Temperature, Operating, Minimum: -40 Deg. C
Termination: Through-hole
Tolerance: -10, +75 %
Voltage Rating: 150 VDC
Voltage, Surge: 175 VDC

Overview

Features:
  • Capacitance Range: 1 to 5,000 μF
  • Tolerance: –10% to 75% for 16 to 150 WVDC, –10% to +50% for 250 to 450 WVDC
  • Voltage Range: 16 to 450 WVDC
  • Operating Temperature: –40°C to +85°C