Location: 
All Products

Cornell-Dubilier SLPX222M080C3P3

Cornell-Dubilier - SLPX222M080C3P3 - Capacitor;  Aluminum Electrolytic;  Cap 2200uF;  Tol20%;  Snap In;  Vol-Rtg 80V;  25X30 View larger image View larger image
Image may be a representation.
See specs for product details.

Cornell-Dubilier Capacitor; Aluminum Electrolytic; Cap 2200uF; Tol20%; Snap In; Vol-Rtg 80V; 25X30
Mfr. Part#:
SLPX222M080C3P3

Allied Stock#: 70189949

 RoHS Compliant Part

 

Resources

View SLPX222M080C3P3 Datasheet Datasheet

View More from Cornell-Dubilier >>
Pricing (USD) & Availability
Standard Pricing
$2.15 (Each)
1$2.150
25$1.910
100$1.720
250$1.560
500$1.440
1000$1.330
2500$1.230
Availability

199 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SLPX Series
Capacitance: 2200 μF
Case Size: 0.984 In. Dia. x 1.181 In. L (25 mm Dia. x 30 mm L)
Configuration: Radial, Can
ESR: 0.151 Ohm
Lead Spacing: 0.394 In. (10.00 mm)
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Temperature, Operating, Minimum: -40 Deg. C
Termination: Snap-In
Tolerance: -20, +20 %
Voltage Rating: 80 VDC

Overview

Type SLPX Long Life Snap-In Aluminum Electrolytic Capacitors can operate at 85°C at rated voltage for 3000 hours. This aluminum electrolytic snap-in capacitor offers a wide range of voltages and capacitance values to fit most DC filtering and switching power supply applications. The SLPX is the best value package compared to the other snap-in series.

Features:
  • Long Life Performance
  • 3000 hr Ripple Load Life at Rated Voltage
  • 85°C Rated
  • Small Case Size with High Capacitance
  • Best for Switching Power Supplies
  • 22 mm to 35 mm Diameter, 10 mm Lead Spacing
  • Great Value Snap-In Type
  • High Ripple Current

    Applications:
  • Switching Power Supplies
  • Inverters
  • DC Filtering