All Products

Cornell-Dubilier SLPX181M450E1P3

Cornell-Dubilier - SLPX181M450E1P3 - Capacitor; Aluminum Electrolytic; Cap 180uF; Snap-In; Vol-Rtg 450V; 30X25; 85C View larger image View larger image
Image may be a representation.
See specs for product details.

Cornell-Dubilier Capacitor; Aluminum Electrolytic; Cap 180uF; Snap-In; Vol-Rtg 450V; 30X25; 85C
Mfr. Part#:

Allied Stock#: 70190241

 RoHS Compliant Part



View SLPX181M450E1P3 Datasheet Datasheet

View More from Cornell-Dubilier >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$2.47 (Each)

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000 |  Multiples Of: 50


Brand/Series: SLPX Series
Capacitance: 180 μF
Case Size: 1.181 In. Dia. x 0.984 In. L (30 mm Dia. x 25 mm L)
Configuration: Radial, Can
ESR: 1.474 Ohm
Lead Spacing: 0.394 In. (10.00 mm)
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Temperature, Operating, Minimum: -25 Deg. C
Termination: Snap-In
Tolerance: -20, +20 %
Voltage Rating: 450 VDC
Voltage, Surge: 500 VDC


Type SLPX Long Life Snap-In Aluminum Electrolytic Capacitors can operate at 85°C at rated voltage for 3000 hours. This aluminum electrolytic snap-in capacitor offers a wide range of voltages and capacitance values to fit most DC filtering and switching power supply applications. The SLPX is the best value package compared to the other snap-in series.

  • Long Life Performance
  • 3000 hr Ripple Load Life at Rated Voltage
  • 85°C Rated
  • Small Case Size with High Capacitance
  • Best for Switching Power Supplies
  • 22 mm to 35 mm Diameter, 10 mm Lead Spacing
  • Great Value Snap-In Type
  • High Ripple Current
  • Switching Power Supplies
  • Inverters
  • DC Filtering