Cornell-Dubilier SLP471M250E3P3
Capacitor;Aluminum Electrolytic;Cap 470uF;Tol20%;Snap In;Vol-Rtg 250V;30X30
Mfr. Part #: SLP471M250E3P3 / RS Stock #: 70189891
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.78
Additional Inventory
Manufacturer Lead Time:
30 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
470 uF
Capacitance Range
100 to 999 uF
Case Size
30 x 30 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
ESR
423 mOhms
Lead Spacing
0.394 in mm ; 10 mm mm
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-25 °C
Mounting Type
PCB Mount
Ripple Current
1.65 A
Termination
Snap-In
Tolerance
20% %
Voltage Rating
250 VDC
Overview
Type SLP Long Life Snap-In Aluminum Capacitors can operate at 105 °C at rated voltage for 3000 hours. This aluminum electrolytic snap-in capacitor offers a wide range of voltages and capacitance values to fit most DC filtering and switching power supply applications.
Features:
Long Life Performance
3000 hr Ripple Load Life at Rated Voltage
105 °C Rated
Small Case Size with High Capacitance
Best for Switching Power Supplies
22 mm to 35 mm Diameter, 10 mm Lead Spacing
Great Value Snap-In Type
High Ripple Current
Applications:
Switching Power Supplies
Inverters
DC Filtering
Features:
Applications: