Location: 
All Products

Cornell-Dubilier SKA470M035

Cornell-Dubilier - SKA470M035 - Capacitor; Al Electrolytic; 47uF; Gen. Purp; Tubular; Axial; 20%; 35VDC; 44SVDC View larger image View larger image
Image may be a representation.
See specs for product details.

Cornell-Dubilier Capacitor; Al Electrolytic; 47uF; Gen. Purp; Tubular; Axial; 20%; 35VDC; 44SVDC
Mfr. Part#:
SKA470M035

Allied Stock#: 70186382

 RoHS Compliant Part

 

Resources

View SKA470M035 Datasheet Datasheet

View More from Cornell-Dubilier >>
Pricing (USD) & Availability
Standard Pricing
$0.400 (Each)
5000$0.400
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000 |  Multiples Of: 1

Specifications

Brand/Series: SKA Series
Capacitance: 47 μF
Case Size: 0.236 In. Dia. x 0.63 In. L (6 mm Dia. x 16 mm L)
Configuration: Axial, Can
Current, Leakage: 16.5 μA after 5 Minutes
Current, Ripple: 121 mA at 120 Hz, 85 °C
Diameter: 6 mm
Diameter, Lead: 0.6 mm
Dissipation Factor: 0.12 at 120 Hz, 20 °C
ESR: 3.76 Ohm
ESR, Test Condition: @ +25°C, 120 Hz
Length: 0.629" (16mm)
Length, Lead: 35 mm
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Temperature, Operating, Maximum: 85 Deg. C
Temperature, Operating, Minimum: -40 Deg. C
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 35 VDC
Voltage, Surge: 44 VDC

Overview

The SKA series is an axial lead, general-purpose, miniature electronic capacitor. This series is suitable for those electronic products requiring small size. It is suitable for consumer electronic equipment, such as stereo radios, TV sets, etc. The aluminum case is enclosed in a vinyl sleeve.

  • Capacitance Range: 0.47 to 15,000 μF
  • Tolerance: ±20%
  • Voltage Range: 6.3 to 450 WVDC
  • Operating Temperature: –40 ~ +85°C