All Products

Cornell-Dubilier SK471M025ST

Cornell-Dubilier - SK471M025ST - Capacitor; Al Electrolytic; 470 uF; 20%; 25VDC; Radial; ESR 0.39 Ohms; 10x16mm View larger image View larger image
Image may be a representation.
See specs for product details.

Cornell-Dubilier Capacitor; Al Electrolytic; 470 uF; 20%; 25VDC; Radial; ESR 0.39 Ohms; 10x16mm
Mfr. Part#:

Allied Stock#: 70186412

 RoHS Compliant Part

View More from Cornell-Dubilier >>
Pricing (USD) & Availability
Standard Pricing
$2.78 (Each)

1380 can ship immediately.

1500 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Brand/Series: SK Series
Capacitance: 470 μF
Configuration: Radial, Can
Current, Ripple: 540 mA at 120 Hz, 85 °C
Diameter: 10 mm
Diameter, Lead: 0.6 mm
Diameter, Lead Wire: 0.6 mm
Dissipation Factor: 14% at 120 Hz, 25 °C
ESR: 0.39 Ohm
ESR, Test Condition: @ +25°C, 120 Hz
Lead Pitch: 5 mm
Lead Spacing: 0.197 In. (5.00 mm)
Length: 0.629" (16mm)
Length, Lead: 15 mm
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Temperature, Operating, Maximum: 85 Deg. C
Temperature, Operating, Minimum: -40 Deg. C
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 25 VDC
Voltage, Surge: 32 VDC


Radial Leaded Aluminum Capacitors, -40 to +85°C Operating Temperature, 500 hr Shelf Life

The SK series is a radial lead, high CV miniature aluminum electrolytic capacitor which is smaller in case size than other general use products. This series is suitable for those electronic products requiring smaller capacitors. It is suitable for consumer electronic equipment, such as stereo radios, TV sets, etc. The aluminum case is enclosed in a vinyl sleeve. Tolerance: ±20%. Operating Temperature Range: -40 ~ +85°C.

  • Meets RoHS Lead Free Definition