Cornell-Dubilier SK470M025ST
Capacitor, Al Electrolytic, 47 uF, 20%, 25 VDC, Radial, ESR 3.95 Ohms, 5x11mm
Mfr. Part #: SK470M025ST / RS Stock #: 70186408
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.25829
10
$0.24599
50
$0.21864
100
$0.19679
500
$0.1789
1000
$0.16398
5000
$0.15137
Additional Inventory
Can ship in 10 days:
3055
Manufacturer Lead Time:
28 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
47 uF
Capacitance Range
1 to 99 uF
Configuration
Radial ; Can
Diameter
5 mm
Dimensions
0.43 in L
Dissipation Factor
14% at 120 Hz, 25 °C %
Element Material
Aluminum Electrolytic
ESR
3.95 Ohms
Lead Diameter
0.5 mm
Lead Length
15 mm
Lead Pitch
2 mm
Lead Spacing
0.079 in mm ; 2 mm mm
Leakage Current
1088 uA (Max) after 2 minutes uA
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Ripple Current
2500 mA at 120 Hz, 85 °C (Max) A
Surge Voltage
32 VDC
Termination
Through Hole
Test Condition ESR
@ +25°C, 120 Hz
Tolerance
20% %
Voltage Rating
25 VDC
Overview
Radial Leaded Aluminum Capacitor, -40 to +85?C Operating Temperature, 500 hr Shelf Life
The SK series is a radial lead, high CV miniature aluminum electrolytic capacitor which is smaller in case size than other general use products. This series is suitable for those electronic products requiring smaller capacitors. It is suitable for consumer electronic equipment, such as stereo radios, TV sets, etc. The aluminum case is enclosed in a vinyl sleeve. - Tolerance: ?20%. - Operating Temperature Range: -40 ~ +85?C.
Meets RoHS Lead Free Definition
The SK series is a radial lead, high CV miniature aluminum electrolytic capacitor which is smaller in case size than other general use products. This series is suitable for those electronic products requiring smaller capacitors. It is suitable for consumer electronic equipment, such as stereo radios, TV sets, etc. The aluminum case is enclosed in a vinyl sleeve. - Tolerance: ?20%. - Operating Temperature Range: -40 ~ +85?C.