Location: 
All Products

Cornell-Dubilier SK221M035ST

Cornell-Dubilier - SK221M035ST - Capacitor; Al Electrolytic; 220 uF; 20%; 35VDC; Radial; ESR 0.72 Ohms; 10x13mm View larger image View larger image
Image may be a representation.
See specs for product details.

Cornell-Dubilier Capacitor; Al Electrolytic; 220 uF; 20%; 35VDC; Radial; ESR 0.72 Ohms; 10x13mm
Mfr. Part#:
SK221M035ST

Allied Stock#: 70186422

 RoHS Compliant Part

 
View More from Cornell-Dubilier >>
Pricing (USD) & Availability
Standard Pricing
$2.11 (Each)
1$2.110
25$1.830
100$1.640
250$1.450
500$1.310
1000$1.220
2500$1.130
Availability

1230 can ship immediately.

4577 can ship in 10 days.

380 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SK Series
Capacitance: 220 μF
Configuration: Radial, Can
Current, Ripple: 370 mA at 120 Hz, 85 °C
Diameter: 10 mm
Diameter, Lead: 0.6 mm
Dissipation Factor: 12% at 120 Hz, 25 °C
ESR: 0.72 Ohm
ESR, Test Condition: @ +25°C, 120 Hz
Lead Pitch: 5 mm
Lead Spacing: 0.197 In. (5.00 mm)
Length: 0.511" (13mm)
Length, Lead: 15 mm
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Temperature, Operating, Maximum: 85 Deg. C
Temperature, Operating, Minimum: -40 Deg. C
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 35 VDC
Voltage, Surge: 44 VDC

Overview

Radial Leaded Capacitor, -40 to +85°C Operating Temperature, 35 WVDC, 44 VDC Surge

The SK series is a radial lead, high CV miniature aluminum electrolytic capacitor which is smaller in case size than other general use products. This series is suitable for those electronic products requiring smaller capacitors. It is suitable for consumer electronic equipment, such as stereo radios, TV sets, etc. The aluminum case is enclosed in a vinyl sleeve. Tolerance: ±20%. Operating Temperature Range: -40 ~ +85°C.

  • Meets RoHS Lead Free Definition