Location: 
All Products

Cornell-Dubilier SEK221M016ST

Cornell-Dubilier - SEK221M016ST - Capacitor; Aluminum Electrolytic; 220 uF; 20%; 16 VDC; Radial; 8x11.5mm; ESR 1.09 Ohms View larger image View larger image
Image may be a representation.
See specs for product details.

Cornell-Dubilier Capacitor; Aluminum Electrolytic; 220 uF; 20%; 16 VDC; Radial; 8x11.5mm; ESR 1.09 Ohms
Mfr. Part#:
SEK221M016ST

Allied Stock#: 70186464

 RoHS Compliant Part

 
View More from Cornell-Dubilier >>
Pricing (USD) & Availability
Standard Pricing
$0.490 (Each)
1$0.490
25$0.430
100$0.370
250$0.330
500$0.300
1000$0.270
2500$0.250
Availability

2220 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SEK Series
Capacitance: 220 μF
Case Size: 0.315 In. Dia. x 0.453 In. L (8 mm Dia. x 11.5 mm L)
Configuration: Radial, Can
Current, Ripple: 235 mA (Max.) @ 120 Hz, +105 °C
Diameter: 8 mm
Diameter, Lead: 0.6 mm ± 0.05 mm
Dissipation Factor: 18% @ 120 Hz, +25 °C
ESR: 1.09 Ohm
ESR, Test Condition: @ +25°C, 120 Hz
Lead Pitch: 3.5 mm ± 0.5 mm
Lead Spacing: 0.138 In. (3.50 mm)
Length: 0.452" (11.5mm)
Length, Lead: 20 mm
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Temperature, Operating, Maximum: 105 Deg. C
Temperature, Operating, Minimum: -55 Deg. C
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 16 VDC
Voltage, Surge: 20 VDC

Overview

Type SEK is a radial leaded aluminum electrolytic capacitor with a +105°C, long life rating. The volumetric efficient high CV product of the SEK makes it ideal for high density packaging in general purpose, coupling, decoupling, bypass and filtering circuit applications.

  • Capacitance Range: 0.47 to 15000 μF
  • Tolerance: ±20%
  • Voltage Range: 6.3 to 450 VDC
  • Meets RoHS Lead Free Definition