Cornell-Dubilier SEK101M050ST
Capacitor,Aluminum Electrolytic,100 uF,20%,50 VDC,Radial,8x11mm,ESR 1.59 Ohms
Mfr. Part #: SEK101M050ST / RS Stock #: 70186501
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.75
5
$0.67
Additional Inventory
Can ship in 10 days:
14099
Manufacturer Lead Time:
28 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
100 uF
Capacitance Range
100 to 999 uF
Case Size
Dia. 0.315 x L 0.433 in ; Dia. 8 x L 11 mm
Configuration
Radial ; Can
Diameter
8 mm
Dimensions
0.43 in L
Dissipation Factor
12% at 120 Hz %
Element Material
Aluminum Electrolytic
ESR
1.59 Ohms
Lead Diameter
0.6 mm
Lead Length
15 mm
Lead Pitch
3.5 mm
Lead Spacing
0.138 in mm ; 3.5 mm mm
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Ripple Current
210 mA at 120 Hz, 105 °C A
Surge Voltage
63 VDC
Termination
Through Hole
Test Condition ESR
@ +25°C, 120 Hz
Tolerance
20% %
Voltage Rating
50 VDC
Overview
Type SEK is a radial leaded aluminum electrolytic capacitor with a +105°C, long life rating. The volumetric efficient high CV product of the SEK makes it ideal for high density packaging in general purpose, coupling, decoupling, bypass and filtering circuit applications.
Capacitance Range: 0.47 to 15000 µF
Tolerance: ±20%
Voltage Range: 6.3 to 450 VDC
Meets RoHS Lead Free Definition