Location: 
All Products

Cornell-Dubilier SEK101M025ST

Cornell-Dubilier - SEK101M025ST - Capacitor; Aluminum Electrolytic; 100 uF; 20%; 25 VDC; Radial; 6.3x11mm; ESR 2.12 Ohms View larger image View larger image
Image may be a representation.
See specs for product details.

Cornell-Dubilier Capacitor; Aluminum Electrolytic; 100 uF; 20%; 25 VDC; Radial; 6.3x11mm; ESR 2.12 Ohms
Mfr. Part#:
SEK101M025ST

Allied Stock#: 70186474

 RoHS Compliant Part

 
View More from Cornell-Dubilier >>
Pricing (USD) & Availability
Standard Pricing
$0.640 (Each)
1$0.640
25$0.550
100$0.480
250$0.420
500$0.390
1000$0.350
2500$0.310
Availability

1047 can ship immediately.

2986 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SEK Series
Capacitance: 100 μF
Case Size: 0.248 In. Dia. x 0.433 In. L (6.3 mm Dia. x 11 mm L)
Configuration: Radial, Can
Current, Ripple: 145 mA @ 120 Hz, +105 °C
Diameter: 6 mm
Diameter, Lead: 0.5 mm ± 0.05 mm
Dissipation Factor: 16% @ 120 Hz, +25 °C
ESR: 2.12 Ohm
ESR, Test Condition: @ +25°C, 120 Hz
Lead Pitch: 2.5 mm ± 0.5 mm
Lead Spacing: 0.098 In. (2.50 mm)
Length: 0.433" (11mm)
Length, Lead: 20 mm
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Temperature, Operating, Maximum: 105 Deg. C
Temperature, Operating, Minimum: -55 Deg. C
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 25 VDC
Voltage, Surge: 32 VDC

Overview

Type SEK is a radial leaded aluminum electrolytic capacitor with a +105°C, long life rating. The volumetric efficient high CV product of the SEK makes it ideal for high density packaging in general purpose, coupling, decoupling, bypass and filtering circuit applications.

  • Capacitance Range: 0.47 to 15000 μF
  • Tolerance: ±20%
  • Voltage Range: 6.3 to 450 VDC
  • Meets RoHS Lead Free Definition