Location: 
All Products

Cornell-Dubilier SEK100M050ST

Cornell-Dubilier - SEK100M050ST - Capacitor;  Aluminum Electrolytic;  10 uF;  20%;  50 VDC;  Radial;  5x11mm;  ESR 15.92 Ohms View larger image View larger image
Image may be a representation.
See specs for product details.

Cornell-Dubilier Capacitor; Aluminum Electrolytic; 10 uF; 20%; 50 VDC; Radial; 5x11mm; ESR 15.92 Ohms
Mfr. Part#:
SEK100M050ST

Allied Stock#: 70186496

 RoHS Compliant Part

 
View More from Cornell-Dubilier >>
Pricing (USD) & Availability
Standard Pricing
$0.280 (Each)
1$0.280
25$0.240
100$0.210
250$0.190
500$0.170
1000$0.150
2500$0.140
Availability

3072 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SEK Series
Capacitance: 10 μF
Case Size: 5 mm Dia. x 11 mm L
Current, Ripple: 50 mA at 120 Hz, 105 °C
Diameter: 5 mm
Diameter, Lead: 0.5 mm
Dissipation Factor: 12% at 120 Hz
ESR: 15.92 Ohms
ESR, Test Condition: @ +25°C, 120 Hz
Lead Pitch: 2 mm
Length: 0.433" (11mm)
Length, Lead: 15 mm
Material, Element: Aluminum Electrolytic
Temperature, Operating, Maximum: +105 °C
Temperature, Operating, Minimum: –55 °C
Termination: Radial Leads
Tolerance: ±20 %
Voltage Rating: 50 VDC
Voltage, Surge: 63 VDC

Overview

Type SEK is a radial leaded aluminum electrolytic capacitor with a +105°C, long life rating. The volumetric efficient high CV product of the SEK makes it ideal for high density packaging in general purpose, coupling, decoupling, bypass and filtering circuit applications.

  • Capacitance Range: 0.47 to 15000 μF
  • Tolerance: ±20%
  • Voltage Range: 6.3 to 450 VDC
  • Meets RoHS Lead Free Definition