Location: 
All Products

Cornell-Dubilier SEK010M050ST

Cornell-Dubilier - SEK010M050ST - Capacitor; Aluminum Electrolytic; 1 uF; 20%; 50 VDC; Radial; 5x11mm; ESR 159.24 Ohms View larger image View larger image
Image may be a representation.
See specs for product details.

Cornell-Dubilier Capacitor; Aluminum Electrolytic; 1 uF; 20%; 50 VDC; Radial; 5x11mm; ESR 159.24 Ohms
Mfr. Part#:
SEK010M050ST

Allied Stock#: 70186492

 RoHS Compliant Part

 
View More from Cornell-Dubilier >>
Pricing (USD) & Availability
Standard Pricing
$0.280 (Each)
1$0.280
25$0.240
100$0.210
250$0.190
500$0.170
1000$0.150
2500$0.140
Availability

1974 can ship immediately.

790 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SEK Series
Capacitance: 1 μF
Case Size: 0.197 In. Dia. x 0.433 In. L (5 mm Dia. x 11 mm L)
Configuration: Radial, Can
Current, Ripple: 12 mA at 120 Hz, 105 °C
Diameter: 5 mm
Diameter, Lead: 0.5 mm
Dissipation Factor: 12% at 120 Hz
ESR: 159.24 Ohm
ESR, Test Condition: @ +25°C, 120 Hz
Lead Pitch: 2 mm
Lead Spacing: 0.079 In. (2.00 mm)
Length: 0.433" (11mm)
Length, Lead: 15 mm
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Temperature, Operating, Maximum: 105 Deg. C
Temperature, Operating, Minimum: -55 Deg. C
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 50 VDC
Voltage, Surge: 63 VDC

Overview

Type SEK is a radial leaded aluminum electrolytic capacitor with a +105°C, long life rating. The volumetric efficient high CV product of the SEK makes it ideal for high density packaging in general purpose, coupling, decoupling, bypass and filtering circuit applications.

  • Capacitance Range: 0.47 to 15000 μF
  • Tolerance: ±20%
  • Voltage Range: 6.3 to 450 VDC
  • Meets RoHS Lead Free Definition