Location: 
All Products

Cornell-Dubilier SCD105K102A3-28F

Cornell-Dubilier - SCD105K102A3-28F - Capacitor; Polypro Film; Cap 1 uF; Tol 10%; Vol-Rtg 1000 VDC; IGBT Mountable View larger image View larger image
Image may be a representation.
See specs for product details.

Cornell-Dubilier Capacitor; Polypro Film; Cap 1 uF; Tol 10%; Vol-Rtg 1000 VDC; IGBT Mountable
Mfr. Part#:
SCD105K102A3-28F

Allied Stock#: 70190288

 RoHS Compliant Part

 

Resources

View SCD105K102A3-28F Datasheet Datasheet

View More from Cornell-Dubilier >>
Pricing (USD) & Availability
Special Pricing
$8.44 (Each)
1$8.439(Save 24%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$11.04 (Each)
1$11.040
Availability

117 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Capacitance: 1 μF
Material, Element: Polypropylene Film
Termination: Lug
Tolerance: ±10 %
Voltage Rating: 1000 VDC

Overview

Type SCD IGBT Snubber Capacitor Modules
High dV/dt Direct Mount IGBT Snubber
Style SCD offers protection against voltage transients in low to medium current IGBT applications where high dV/dt is encountered. Connect these capacitors from C1 to E2 on a dual IGBT module or from P to N on a six-pack module to eliminate severe voltage transients. Parts ending with Z25 fit IGBTs with 23 mm, 25 mm and 28 mm lead spacing. If you have a preferred lead spacing, please specify.
Highlights
  • High Peak and RMS Current Capability
  • Mount Directly to the IGBT Module
  • Low Inductance <20 nH
  • Low Loss Polypropylene Dielectric
  • Self Healing
  • 85°C Ambient Temperature<
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.