Location: 
All Products

Cornell-Dubilier PSU14515

Cornell-Dubilier - PSU14515 - Capacitor; Al Electrolytic; Cap 145-174uF; Motor Start; Vol-Rtg 110/125VAC View larger image View larger image
Image may be a representation.
See specs for product details.

Cornell-Dubilier Capacitor; Al Electrolytic; Cap 145-174uF; Motor Start; Vol-Rtg 110/125VAC
Mfr. Part#:
PSU14515

Allied Stock#: 70186257

 RoHS Compliant Part

 
View More from Cornell-Dubilier >>
Pricing (USD) & Availability
Standard Pricing
$5.53 (Each)
1$5.530
10$4.980
25$4.530
100$4.150
250$3.560
500$3.460
1000$3.310
Availability

262 can ship immediately.

379 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PSU Series
Capacitance: 145-174 μF
Case Code: 1
Case Size: 1.437 In. Dia. x 2.752 In. L (36.5 mm Dia. x 69.9 mm L)
Configuration: Radial, Can
Frequency, Operating: 50 to 60 Hz
Length: 2.75" (69.85mm)
Material, Element: Aluminum Electrolytic
Power Factor: 10% (Max.)
Special Features: Motor Start
Standards: Meets EIA RS-463 Type 2 Specifications
Temperature, Operating, Maximum: 65 Deg. C
Temperature, Operating, Minimum: -40 Deg. C
Termination: QC Tabs
Voltage Rating: 125 VAC

Overview

Specifications
  • Capacitance Range: 21 to 1280 μF
  • Voltage Range: 110 to 330 VAC
  • Operating Temperature:–40°C to +65°C
  • Operating Frequency: 50 to 60 Hz
  • Power Factor: 10% max. (12% ≤30 μF)
    Features
  • For Motor Starting and Other Intermittent Duty AC Applications
  • Dual Quick Connect Terminals
  • Rugged Bakelite Case
  • Compact Size; Easily Mounted
  • Meets EIA RS-463 Type 2