Cornell-Dubilier DME4P68K-F
Capacitor, Film, Cap .68uF, Tol 10%, RadialPolyester, 400V
Mfr. Part #: DME4P68K-F / RS Stock #: 70190089
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.81
5
$2.50
Additional Inventory
Can ship in 10 days:
2000
Manufacturer Lead Time:
30 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
0.68 uF
Capacitance Range
0.001 to 9999 uF
Configuration
Radial
Element Material
Polyester Metallized
Mounting Type
PCB Mount
Termination
Through Hole
Tolerance
10% %
Voltage Rating
400 VDC
Overview
Type DME radial-leaded, mini-dipped capacitors feature significant size reduction and performance characteristics comparable to other film capacitors that are in larger case sizes. Improvements in film technology permit the use of thinner dielectric and make this series ideal for applications where space is at a premium or tape and reeling is required. Metallized dielectric provides self-healing characteristics that help prevent shorts due to high voltage transient. Capacitance Range: 0.01 to 10 μF Tolerance: ±10% (K) Standard, ±10 (J) Optional Voltage Range: 100 to 1000 VDC (65 to 250 VAC, 60 Hz) Operating Temperature: -55°C to +125°C (Full Rated Volts @ +85°C, Derate Linearly to 50% Rated Voltage @ +125°C) Dielectric Strength: 150%, 1 Min. Dissipation Factor: 1% Max Insulation Resistance: 3,000 M xμF; 9000 M Min Life Test: 1000 Hours @ +85°C @ 125% Rated Voltage