Location: 
All Products

Cornell-Dubilier DME2W4P7K-F

Cornell-Dubilier - DME2W4P7K-F - Capacitor; Polyester Metallized; Radial; 4.7uF; 250V View larger image View larger image
Image may be a representation.
See specs for product details.

Cornell-Dubilier Capacitor; Polyester Metallized; Radial; 4.7uF; 250V
Mfr. Part#:
DME2W4P7K-F

Allied Stock#: 70189746

 RoHS Compliant Part

 
View More from Cornell-Dubilier >>
Pricing (USD) & Availability
Standard Pricing
$3.00 (Each)
200$3.000
Availability

0 can ship immediately.

3356 can ship in 10 days.

Request Lead Time

Minimum Quantity: 200 |  Multiples Of: 200

Specifications

Brand/Series: DME Series
Capacitance: 4.7 μF
Configuration: Radial
Material, Element: Polyester Metallized
Mounting Type: PCB
Series: DME Series
Termination: Through-hole
Tolerance: -10, +10 %
Voltage Rating: 250 VDC

Overview

Type DME radial-leaded, mini-dipped capacitors feature significant size reduction and performance characteristics comparable to other film capacitors that are in larger case sizes. Improvements in film technology permit the use of thinner dielectric and make this series ideal for applications where space is at a premium or tape and reeling is required. Metallized dielectric provides self-healing characteristics that help prevent shorts due to high voltage transient.
  • Capacitance Range: 0.01 to 10 μF
  • Tolerance: ±10% (K) Standard, ±10 (J) Optional
  • Voltage Range: 100 to 1000 VDC (65 to 250 VAC, 60 Hz)
  • Operating Temperature: –55°C to +125°C (Full Rated Volts @ +85°C, Derate Linearly to 50% Rated Voltage @ +125°C)
  • Dielectric Strength: 150%, 1 Min.
  • Dissipation Factor: 1% Max
  • Insulation Resistance: 3,000 M xμF; 9000 M Min
  • Life Test: 1000 Hours @ +85°C @ 125% Rated Voltage