Location: 
All Products

Cornell-Dubilier DME2W2P2K-F

Cornell-Dubilier - DME2W2P2K-F - Capacitor;  Polyester Metallized;  Radial;  2.2uF;  250V View larger image View larger image
Image may be a representation.
See specs for product details.

Cornell-Dubilier Capacitor; Polyester Metallized; Radial; 2.2uF; 250V
Mfr. Part#:
DME2W2P2K-F

Allied Stock#: 70189744

 RoHS Compliant Part

 
View More from Cornell-Dubilier >>
Pricing (USD) & Availability
Special Pricing
$0.862 (Each)
1$0.862(Save 53%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.83 (Each)
1$1.830
25$1.630
100$1.460
250$1.330
500$1.220
1000$1.120
2500$1.050
Availability

152 can ship immediately.

4400 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: DME Series
Capacitance: 2.2 μF
Configuration: Radial
Material, Element: Polyester Metallized
Mounting Type: PCB
Series: DME Series
Termination: Through-hole
Tolerance: -10, +10 %
Voltage Rating: 250 VDC

Overview

Type DME radial-leaded, mini-dipped capacitors feature significant size reduction and performance characteristics comparable to other film capacitors that are in larger case sizes. Improvements in film technology permit the use of thinner dielectric and make this series ideal for applications where space is at a premium or tape and reeling is required. Metallized dielectric provides self-healing characteristics that help prevent shorts due to high voltage transient.
  • Capacitance Range: 0.01 to 10 μF
  • Tolerance: ±10% (K) Standard, ±10 (J) Optional
  • Voltage Range: 100 to 1000 VDC (65 to 250 VAC, 60 Hz)
  • Operating Temperature: –55°C to +125°C (Full Rated Volts @ +85°C, Derate Linearly to 50% Rated Voltage @ +125°C)
  • Dielectric Strength: 150%, 1 Min.
  • Dissipation Factor: 1% Max
  • Insulation Resistance: 3,000 M xμF; 9000 M Min
  • Life Test: 1000 Hours @ +85°C @ 125% Rated Voltage

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.