Location: 
All Products

Cornell-Dubilier DCMC471T450AB2B

Cornell-Dubilier - DCMC471T450AB2B - Capacitor; Alum Electrolytic; 470 uF; -10, +50%; 450 VDC; Screw Terminal; 1.375x3.125in View larger image View larger image
Image may be a representation.
See specs for product details.

Cornell-Dubilier Capacitor; Alum Electrolytic; 470 uF; -10, +50%; 450 VDC; Screw Terminal; 1.375x3.125in
Mfr. Part#:
DCMC471T450AB2B

Allied Stock#: 70190416

 RoHS Compliant Part

 
View More from Cornell-Dubilier >>
Pricing (USD) & Availability
Special Pricing
$20.18 (Each)
1$20.182(Save 40%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$33.89 (Each)
1$33.890
10$30.800
25$28.240
50$26.900
100$25.690
250$24.560
500$23.530
Availability

50 can ship immediately.

108 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: DCMC Series
Capacitance: 470 μF
Case Code: AB
Case Size: 1.375 In. Dia. x 3.125 In. L (34.925 mm Dia. x 79.375 mm L)
Configuration: Radial, Can
Current, Ripple: 2.4 A (Max.) @ 85 °C, 120 Hz
Diameter: 1.375 in. +⁄- 0.031 in.
ESR: 0.2532 Ohm
ESR, Test Condition: @ +25°C, 120 Hz
Insulation Material: PVC
Lead Spacing: 0.500 In. (12.70 mm)
Length: 3.125" (79.375mm)
Length Tolerance: +⁄- 0.062"
Material, Element: Aluminum Electrolytic
Shelf Life: 500 hr
Temperature, Operating, Maximum: 85 Deg. C
Temperature, Operating, Minimum: -40 Deg. C
Terminal Spacing: 0.50 in. +⁄- 0.015 in.
Termination: Screw Terminal
Tolerance: -10, +50 %
Voltage Rating: 450 VDC
Voltage, Surge: 500 VDC

Overview

Type DCMC capacitors are the choice for high-capacitance, power supply filters and energy storage applications such as welding equipment, UPS systems and computer hold-up power where high capacitance, low ESR and the ability to handle large ripple currents are the hallmarks. The extended cathode foil of the DCMC assures cool operation with heat flow from the capacitor element to the can.

  • Capacitance Range: 270 to 51,000 μF
  • Tolerance: –10 to +50%
  • Voltage Range: 6.3 to 550 VDC
  • Operating Temperature: –40°C to 85°C
  • Leakage Current: ≤6 √cv μA (6 mA max.) at 5 Minutes
  • Cold Impedance: –20°C Multiple of 25°C Z ≤ 20 for 6.3-10 V, 8 for 16-50 V, 4 for 63-100 V, 3 for 150 V and Up

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.