Location: 
All Products

Cornell-Dubilier DCMC432T200BB2B

Cornell-Dubilier - DCMC432T200BB2B - Capacitor; Alum Electrolytic; 4300 uF; -10, +50%; 200 VDC; Screw Terminal; 2x3.125in View larger image View larger image
Image may be a representation.
See specs for product details.

Cornell-Dubilier Capacitor; Alum Electrolytic; 4300 uF; -10, +50%; 200 VDC; Screw Terminal; 2x3.125in
Mfr. Part#:
DCMC432T200BB2B

Allied Stock#: 70190409

 RoHS Compliant Part

 
View More from Cornell-Dubilier >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$56.20 (Each)
1$56.200
10$51.090
25$46.840
50$44.600
100$42.580
250$40.740
500$39.030
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: DCMC Series
Capacitance: 4300 μF
Case Code: BB
Case Size: 2 In. Dia. x 3.125 In. L (50.8 mm Dia. x 79.375 mm L)
Configuration: Radial, Can
Current, Leakage: 6 mA (Max.)
Current, Ripple: 7.1 A (Max.) @ 85 °C, 120 Hz
Diameter: 2.000 in. +⁄- 0.031 in.
ESR: 46.1 Milliohms
ESR, Test Condition: (Max.) @ +25°C, 120 Hz
Insulation Material: PVC
Lead Spacing: 0.875 In. (22.22 mm)
Length: 3.125" (79.375mm)
Length Tolerance: +⁄- 0.062"
Material, Element: Aluminum Electrolytic
Shelf Life: 500 hr @ +85 °C
Temperature, Operating, Maximum: 85 Deg. C
Temperature, Operating, Minimum: -40 Deg. C
Terminal Spacing: 0.88 in. +⁄- 0.015 in.
Termination: Screw Terminal
Tolerance: -10, +50 %
Voltage Rating: 200 VDC
Voltage, Surge: 250 VDC

Overview

Type DCMC capacitors are the choice for high-capacitance, power supply filters and energy storage applications such as welding equipment, UPS systems and computer hold-up power where high capacitance, low ESR and the ability to handle large ripple currents are the hallmarks. The extended cathode foil of the DCMC assures cool operation with heat flow from the capacitor element to the can.

  • Capacitance Range: 270 to 51,000 μF
  • Tolerance: –10 to +50%
  • Voltage Range: 6.3 to 550 VDC
  • Operating Temperature: –40°C to 85°C
  • Leakage Current: ≤6 √cv μA (6 mA max.) at 5 Minutes
  • Cold Impedance: –20°C Multiple of 25°C Z ≤ 20 for 6.3-10 V, 8 for 16-50 V, 4 for 63-100 V, 3 for 150 V and Up