Location: 
All Products

Cornell-Dubilier CK05BX104M

Cornell-Dubilier - CK05BX104M - Capacitor; Ceramic; Cap 0.1 uF; Tol 20%; Vol-Rtg 50 VDC; Radial; BX View larger image View larger image
Image may be a representation.
See specs for product details.

Cornell-Dubilier Capacitor; Ceramic; Cap 0.1 uF; Tol 20%; Vol-Rtg 50 VDC; Radial; BX
Mfr. Part#:
CK05BX104M

Allied Stock#: 70186264
 
View More from Cornell-Dubilier >>
Pricing (USD) & Availability
Special Pricing
$0.328 (Each)
1$0.328(Save 57%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.760 (Each)
1$0.760
25$0.660
100$0.590
250$0.530
500$0.480
1000$0.440
2500$0.410
Availability

172 can ship immediately.

800 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CK Series
Capacitance: 0.1 μF
Dielectric Characteristic: BX
Material, Element: Ceramic
Termination: Radial Leads
Tolerance: ±20 %
Voltage Rating: 50 VDC

Overview

These Molded Case Monolithic Ceramic Capacitors are constructed to MIL-C-11015. Lead Length: 1.25" minimum. Made from ferroelectric, barium titanate material.

  • Capacitance Range: 10 pF to 3.3 μF
  • Voltage Range: 50, 100, 200 VDC
  • Tolerance: M = ±20%, K = ±10%
  • Operating Temperature: –55°C to +125°C

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.