Location: 
All Products

Cornell-Dubilier CK05BX104K

Cornell-Dubilier - CK05BX104K - Capacitor; Ceramic; Cap 0.1 uF; Tol 10%; Vol-Rtg 50 VDC; Radial; BX View larger image View larger image
Image may be a representation.
See specs for product details.

Cornell-Dubilier Capacitor; Ceramic; Cap 0.1 uF; Tol 10%; Vol-Rtg 50 VDC; Radial; BX
Mfr. Part#:
CK05BX104K

Allied Stock#: 70186301
 
View More from Cornell-Dubilier >>
Pricing (USD) & Availability
Standard Pricing
$0.820 (Each)
1$0.820
25$0.710
100$0.640
250$0.570
500$0.520
1000$0.480
2500$0.440
Availability

786 can ship immediately.

1100 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CK Series
Capacitance: 0.1 μF
Case Code: CK05
Dielectric Characteristic: BX
Height: 0.19" (4.8mm)
Length: 0.19" (4.85mm)
Material, Element: Ceramic
Standards: MIL-C-11015⁄18
Temperature Coefficient: X7R (Mil BX or BR)
Termination: Radial Leads
Thickness: 0.09 in.
Tolerance: ±10 %
Voltage Rating: 50 VDC

Overview

These Molded Case Monolithic Ceramic Capacitors are constructed to MIL-C-11015. Lead Length: 1.25" minimum. Made from ferroelectric, barium titanate material.

  • Capacitance Range: 10 pF to 3.3 μF
  • Voltage Range: 50, 100, 200 VDC
  • Tolerance: M = ±20%, K = ±10%
  • Operating Temperature: –55°C to +125°C