Location: 
All Products

Cornell-Dubilier CGS352T300X5L

Cornell-Dubilier - CGS352T300X5L - Capacitor; Alum Electrolytic; 3500 uF; -10, +50%; 300 VDC; Screw Terminal; 3x5.625in View larger image View larger image
Image may be a representation.
See specs for product details.

Cornell-Dubilier Capacitor; Alum Electrolytic; 3500 uF; -10, +50%; 300 VDC; Screw Terminal; 3x5.625in
Mfr. Part#:
CGS352T300X5L

Allied Stock#: 70187042

 RoHS Compliant Part

 

Resources

View CGS352T300X5L Datasheet Datasheet

View More from Cornell-Dubilier >>
Pricing (USD) & Availability
Standard Pricing
$116.47 (Each)
50$116.470
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 1

Specifications

Brand/Series: CGS Series
Capacitance: 3500 μF
Case Size: 3 In. Dia. x 5.625 In. L (76.2 mm Dia. x 142.875 mm L)
Configuration: Radial, Can
ESR: 0.066 Ohm
Material, Element: Aluminum Electrolytic
Series: CGS Series
Temperature, Operating, Maximum: 85 Deg. C
Temperature, Operating, Minimum: -40 Deg. C
Termination: Stud
Tolerance: -10, +50 %
Voltage Rating: 300 VDC
Voltage, Surge: 350 VDC

Overview

Type CGS screw terminal, aluminum electrolytic capacitors have a high CV rating and are suitable for use in most demanding applications requiring high current filtering or energy storage.
Features:
  • Capacitance Range: 75 to 1,500,000 μF
  • Tolerance: –10% +75% Up to 150 WVDC, –10% +50%, 200-450 WVDC
  • Voltage Range: 6.3 to 500 WVDC
  • Operating Temperature: –40°C to +85°C
  • High CV Ratings
  • High Current Filtering