Cornell-Dubilier CGS113U040V3C
Capacitor,Alum Electrolytic,0.011 F,-10,+75%,40 VDC,Screw Terminal,2x3.125in
Mfr. Part #: CGS113U040V3C / RS Stock #: 70186898
Price
Qty.
Standard Price
1
$18.59
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
11000 uF
Capacitance Range
10000 to 99999 uF
Case Size
Dia. 2 x L 3.125 in ; Dia. 50.8 x L 79.375 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
ESR
24 mOhms
Leakage Current
6 mA (Max.) uA
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Ripple Current
8 A (RMS) @ 120 Hz, 85 °C A
Shelf Life
1000 hr
Surge Voltage
50 VDC
Termination
Stud
Test Condition ESR
@ 120 Hz
Tolerance
-10% % ; 75% %
Voltage Rating
40 VDC
Overview
Type CGS screw terminal, aluminum electrolytic capacitors have a high CV rating and are suitable for use in most demanding applications requiring high current filtering or energy storage.
Features:
Capacitance Range: 75 to 1,500,000 ?F
Tolerance: -10% +75% Up to 150 WVDC, -10% +50%, 200-450 WVDC
Voltage Range: 6.3 to 500 WVDC
Operating Temperature: -40°C to +85°C
High CV Ratings
High Current Filtering
Features: