Location: 
All Products

Cornell-Dubilier CGH772T450X8L

Cornell-Dubilier - CGH772T450X8L - Capacitor; Al; 7700uF; High Cap. Computer Grade; Screw; -10%, +50%; 450VDC; 3In.Dia. View larger image View larger image
Image may be a representation.
See specs for product details.

Cornell-Dubilier Capacitor; Al; 7700uF; High Cap. Computer Grade; Screw; -10%, +50%; 450VDC; 3In.Dia.
Mfr. Part#:
CGH772T450X8L

Allied Stock#: 70187062

 RoHS Compliant Part

 
View More from Cornell-Dubilier >>
Pricing (USD) & Availability
Standard Pricing
$299.80 (Each)
1$299.800
5$290.570
10$281.910
15$273.730
25$266.020
50$258.740
100$251.840
Availability

26 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CGH Series
Capacitance: 7700 μF
Configuration: Radial, Can
Current, Leakage: 6 mA Max. after 5 Minutes
Current, Ripple: 18.2 A (RMS) at 120 Hz, 22.8 A (RMS) at 20 kHz
Diameter: 3 in.
ESR: 17.3 Milliohms
ESR, Test Condition: @ 20 kHz
Length: 8.625" (219.075mm)
Material, Element: Aluminum Electrolytic
Shelf Life: 1000 hr
Temperature, Operating, Maximum: 85 Deg. C
Temperature, Operating, Minimum: -40 Deg. C
Termination: Screw Terminal
Tolerance: -10, +50 %
Voltage Rating: 450 VDC
Voltage, Surge: 525 VDC

Overview

-10%, +50% Tolerance, 450 WVDC, 525 VDC Surge, Aluminum Electrolytic Computer Grade Capacitors

These computer grade capacitors have high capacitance and high reliability. They are suitable for use in most AC drives and UPS applications. They ha
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.