Location: 
All Products

Cornell-Dubilier CGH502T250W3L

Cornell-Dubilier - CGH502T250W3L - Capacitor;  Al;  5000uF;  High Cap. Computer Grade;  Screw;  -10%, +50%;  250VDC;  2.5In.Dia View larger image View larger image
Image may be a representation.
See specs for product details.

Cornell-Dubilier Capacitor; Al; 5000uF; High Cap. Computer Grade; Screw; -10%, +50%; 250VDC; 2.5In.Dia
Mfr. Part#:
CGH502T250W3L

Allied Stock#: 70187052

 RoHS Compliant Part

 
View More from Cornell-Dubilier >>
Pricing (USD) & Availability
Standard Pricing
$94.68 (Each)
1$94.680
5$86.800
10$80.100
25$76.570
50$73.330
100$70.360
Availability

32 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CGH Series
Capacitance: 5000 μF
Configuration: Radial, Can
Current, Leakage: 0.006 √CV after 5 Minutes
Current, Ripple: 9.2 A (RMS) (Max.) @ 120 Hz, 11.5 A (RMS) (Max.) @ 20 kHz
Diameter: 2.5 in.
ESR: 26.9 Milliohms
ESR, Test Condition: @ 20 kHz
Length: 3.625" (92.075mm)
Material, Element: Aluminum Electrolytic
Shelf Life: 1000 hr
Temperature, Operating, Maximum: 85 Deg. C
Temperature, Operating, Minimum: -40 Deg. C
Termination: Screw Terminal
Tolerance: -10, +50 %
Voltage Rating: 250 VDC
Voltage, Surge: 300 VDC

Overview

-10%, +50% Tolerance, -40 to +85°C Operating Temperature, Computer Grade Capacitors

These computer grade capacitors have high capacitance and high reliability. They are suitable for use in most AC drives and UPS applications. They have high