Location: 
All Products

Cornell-Dubilier CGH242T450W4L

Cornell-Dubilier - CGH242T450W4L - Capacitor; Al; 2400uF; High Cap. Computer Grade; Screw; -10%, +50%; 450VDC; 2.5In.Dia View larger image View larger image
Image may be a representation.
See specs for product details.

Cornell-Dubilier Capacitor; Al; 2400uF; High Cap. Computer Grade; Screw; -10%, +50%; 450VDC; 2.5In.Dia
Mfr. Part#:
CGH242T450W4L

Allied Stock#: 70187060

 RoHS Compliant Part

 
View More from Cornell-Dubilier >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$190.01 (Each)
1$190.010
10$172.720
25$158.320
50$146.150
100$135.720
Availability

42 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CGH Series
Capacitance: 2400 μF
Configuration: Radial, Can
Current, Leakage: 6 mA Max. after 5 Minutes
Current, Ripple: 8.3 A (RMS) at 120 Hz, 10.4 A (RMS) at 20 kHz
Diameter: 2.5 in.
ESR: 40.1 Milliohms
ESR, Test Condition: @ 20 kHz
Length: 4.625" (117.475mm)
Material, Element: Aluminum Electrolytic
Shelf Life: 1000 hr
Temperature, Operating, Maximum: 85 Deg. C
Temperature, Operating, Minimum: -40 Deg. C
Termination: Screw Terminal
Tolerance: -10, +50 %
Voltage Rating: 450 VDC
Voltage, Surge: 525 VDC

Overview

-10%, +50% Tolerance, 450 WVDC, 525 VDC Surge, Aluminum Electrolytic Computer Grade Capacitors

These computer grade capacitors have high capacitance and high reliability. They are suitable for use in most AC drives and UPS applications. They ha