Cornell-Dubilier CD15FD471JO3F
Capacitor, Mica, Cap 470pF, Tol 5%, Radial DIPped, Vol-Rtg 500VDC, LS 5.9mm
Mfr. Part #: CD15FD471JO3F / RS Stock #: 70189463
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.84
5
$4.31
Additional Inventory
Can ship in 10 days:
18303
Manufacturer Lead Time:
13 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
470 pF
Capacitance Range
100 to 999 pF
Case Code
FD
Configuration
Radial
Element Material
Mica
Mounting Type
PCB Mount
Termination
Through Hole
Tolerance
5% %
Voltage Rating
500 VDC
Overview
These High Q, Low ESR miniature and standard size capacitors make excellent choices for RF applications. Available in a wide range of capacitances and voltages. Units are marked with Manufacturers name or symbol, nominal capacitance in pF and percent tolerance, and DC working voltage. Miniature units (CD6 and CD7) are marked with capacitance in pF and tolerance letter designation.
Tolerance: ± 1/2 pF (D), ±1 pF (C), ± 1/2% (E), ±1% (F), ±2% (G), ±5% (J)
Operating Temperature: -55°C to 125°C (O); -55°C to +150°C (P)*
Leads: Straight or Crimped (Copper-Clad Steel)
*P temperature range available for CD10/15/19/30 and 42
Extremely High Q and very low ESR make these ultra stable multilayer capacitors an excellent choice for timing, stability, or high RF power applications.
Capacitance Range: 1 to 91,000 pF
Voltage Range: 100 to 2500 VDC
100,000 V/?s dV/dt Pulse Capability Minimum
*P temperature range available for CD10/15/19/30 and 42
Extremely High Q and very low ESR make these ultra stable multilayer capacitors an excellent choice for timing, stability, or high RF power applications.