Location: 
All Products

Cornell-Dubilier 947C321K122CDMS

Cornell-Dubilier - 947C321K122CDMS - Capacitor; Polypropylene Metallized; Cap 320 uF; Tol 10%; Vol-Rtg 1200 VDC; Screw View larger image View larger image
Image may be a representation.
See specs for product details.

Cornell-Dubilier Capacitor; Polypropylene Metallized; Cap 320 uF; Tol 10%; Vol-Rtg 1200 VDC; Screw
Mfr. Part#:
947C321K122CDMS

Allied Stock#: 70190058

 RoHS Compliant Part

 
View More from Cornell-Dubilier >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$100.28 (Each)
12$100.280
Availability

0 can ship immediately.

5 can ship in 10 days.

6 on order.

Request Lead Time

Minimum Quantity: 12 |  Multiples Of: 1

Specifications

Brand/Series: 947C Series
Capacitance: 320 μF
ESR: 3.4 Ohm
Material, Element: Polypropylene Metallized
Termination: Stud
Tolerance: -10, +10 %
Voltage Rating: 1200 VDC

Overview

Type 947C Power Film Capacitors for next generation inverter designs uses the most advanced metalized film technology for long life, high reliability in DC link applications. Their high-voltage and high-current ratings allow for replacement of series-parallel banks of aluminum electrolytic capacitors in high ripple current applications Type 947C is ideally suited as a DC link capacitor for wind, solar and fuel cell inverters.

Features:
  • Type 947C Power Film Capacitors Offer Advantages Over Aluminum Electrolytic Capacitors
  • Voltages Exceeding 1200 VDC Eliminates the Need For Complex Series/Parallel Connections
  • 1⁄3 The Cost Per Amp of Ripple
  • Tolerance: 10%