Location: 
All Products

Cornell-Dubilier 940C20P1K-F

Cornell-Dubilier - 940C20P1K-F - Capacitor; Polypropylene Film; High Dv/Dt; 2000V; .1 uF View larger image View larger image
Image may be a representation.
See specs for product details.

Cornell-Dubilier Capacitor; Polypropylene Film; High Dv/Dt; 2000V; .1 uF
Mfr. Part#:
940C20P1K-F

Allied Stock#: 70189470

 RoHS Compliant Part

 
View More from Cornell-Dubilier >>
Pricing (USD) & Availability
Standard Pricing
$4.10 (Each)
1$4.100
10$3.690
25$3.360
100$3.080
250$2.640
500$2.560
1000$2.460
Availability

291 can ship immediately.

2012 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 940C Series
Capacitance: 0.1 μF
Configuration: Axial
Material, Element: Polypropylene Metallized
Mounting Type: PCB
Series: 940C Series
Termination: Through-hole
Tolerance: -10, +10 %
Voltage Rating: 2000 VDC

Overview

Type 940C round, axial film capacitors use polypropylene film and double metallized electrodes for both self healing properties and high peak current carrying capability (dV/dt). This series features low ESR characteristics, excellent high frequency and high voltage capabilities.
  • Capacitance Range: 0.01 to 4.7 μF
  • Tolerance: ±10%
  • Voltage Range: 600 to 3000 VDC (275 to 750 VAC, 60 Hz)
  • Operating Temperature: –55°C to 105°C