Location: 
All Products

Cornell-Dubilier 381LX681M250A032

Cornell-Dubilier - 381LX681M250A032 - Capacitor; Al Electrolytic; 680uF; Snap-In; Radial; 20%; Case A03; 250VDC; 1.38In.D View larger image View larger image
Image may be a representation.
See specs for product details.

Cornell-Dubilier Capacitor; Al Electrolytic; 680uF; Snap-In; Radial; 20%; Case A03; 250VDC; 1.38In.D
Mfr. Part#:
381LX681M250A032

Allied Stock#: 70190457

 RoHS Compliant Part

 

Resources

View 381LX681M250A032 Datasheet Datasheet

View More from Cornell-Dubilier >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$4.66 (Each)
1$4.660
200$4.330
300$4.260
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 100

Specifications

Brand/Series: 381LX Series
Capacitance: 680 μF
Case Code: A03
Case Size: 1.378 In. Dia. x 1.378 In. L (35 mm Dia. x 35 mm L)
Configuration: Radial, Can
Current, Leakage: ≠3≠CV μA
Current, Ripple: 1.7 A (Max.) @ 120 Hz, 105 °C
Diameter: 1.38 in.
ESR: 0.293 Ohm
ESR, Test Condition: @ +25°C, 120 Hz
Insulating Material Group: PVC Sleeve
Lead Spacing: 0.394 In. (10.00 mm)
Length: 1.38" (35.052mm)
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Shelf Life: 1000 hr @ +105 °C
Temperature, Operating, Maximum: 105 Deg. C
Temperature, Operating, Minimum: -40 Deg. C
Termination: Snap-In
Tolerance: -20, +20 %
Voltage Rating: 250 VDC
Voltage, Surge: 300 VDC
Voltage, Working: 250 WVDC

Overview

Overview
Type 381LX aluminum electrolytic capacitors are similar to Type 380LX unit, the 381LX unit delivers four times the life at the same operating temperature or the same life while operating a full 20°C hotter. Type 381LX capacitors are supplied with specially formed snap mount leads for easy insertion into PC boards.

Features
  • Capacitance Range: 33 μF to 150000 μF ±20%
  • Voltage Range: 10 to 450 VDC
  • Operating Temperature: –40°C to +105°C <315 VDC, –25°C to +105°C ≥350 VDC