Location: 
All Products

Cornell-Dubilier 380LQ152M250K052

Cornell-Dubilier - 380LQ152M250K052 - Capacitor; Al Electrolytic; 1500uF; Snap-In; Radial; 20%; Case K05; 250VDC; 30mmDia View larger image View larger image
Image may be a representation.
See specs for product details.

Cornell-Dubilier Capacitor; Al Electrolytic; 1500uF; Snap-In; Radial; 20%; Case K05; 250VDC; 30mmDia
Mfr. Part#:
380LQ152M250K052

Allied Stock#: 70190391

 RoHS Compliant Part

 
View More from Cornell-Dubilier >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$3.72 (Each)
560$3.720
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 560 |  Multiples Of: 560

Specifications

Brand/Series: 380LQ Series
Capacitance: 1500 μF
Case Code: K05
Configuration: Radial, Can
Current, Leakage: ≤3√CV μA, 4 mA (Max.), after 5 Minutes
Current, Ripple: 4.04 A @ 120 Hz, 85 °C
Diameter: 1.18 in.
ESR: 0.133 Ohm
ESR, Test Condition: @ +25°C, 120 Hz
Insulating Material Group: PVC Sleeve
Lead Spacing: 0.394 In. (10.00 mm)
Length: 1.97" (50.038mm)
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Shelf Life: 1000 hr @ 85 °C
Temperature, Operating, Maximum: 85 Deg. C
Temperature, Operating, Minimum: -40 Deg. C
Termination: Snap-In
Tolerance: -20, +20 %
Voltage Rating: 250 VDC
Voltage, Surge: 300 VDC
Voltage, Working: 250 WVDC

Overview

Overview
The Type 380LQ is on average 27% smaller and more than 10 mm shorter than Type 380L. This is achieved with a new can-closure method that permits installing capacitor elements into smaller cans. Approaching the capability of the 380L, the new 380LQ enables you to shrink equipment size and retain the original performance.

Features
  • Capacitance Range: 120 μF to 3900 μF ±20%
  • Voltage Range: 200 to 450 VDC
  • Operating Temperature: –40°C to +85°C ≤250 VDC, –25°C to +85°C ≥350 VDC