Location: 
All Products

Cornell-Dubilier 32FD3703-F

Cornell-Dubilier - 32FD3703-F - Capacitor; 3 uF; 370 VAC; + 10%; 50 TO 60 Hz View larger image View larger image
Image may be a representation.
See specs for product details.

Cornell-Dubilier Capacitor; 3 uF; 370 VAC; + 10%; 50 TO 60 Hz
Mfr. Part#:
32FD3703-F

Allied Stock#: 70186105

 RoHS Compliant Part

View More from Cornell-Dubilier >>
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
Brand/Series: MPF Series
Capacitance: 3 μF
Material, Element: Polypropylene Metallized
Termination: QC Tabs
Tolerance: -10, +10 %
Voltage Rating: 370 VAC

Overview

Metallized polypropylene film dielectric capacitors offer a new option for AC applications. All devices have metal cases and four prong quick disconnect terminals.* These capacitors pack the same capacitance and voltage capabilities of a conventional paper capacitor into a smaller case of considerably lighter weight. In addition, these parts have extremely low dissipation factors. They offer high reliability and long life and meet EIA Standard RS-456 characteristic “E”. Allow 1⁄2" clearance above the terminals on fluid filled capacitors for interrupter operation.
Specifications
  • Capacitance Range: 1 to 80 μF
  • Tolerance: ±10%
  • Voltage Range: 330 VAC, 370 VAC, 440 VAC
  • Operating Temperature: –40°C to 70°C
    Features
  • Internal Protector
  • Environmentally Safe
  • Long Life
  • Double Rolled Seams
  • Light Weight
  • Small Size
  • High Reliability
    Applications
  • Lighting
  • Motors
  • Power Factor Correction
  • Phase Shifting
  • Air Conditioning
  • Refrigeration
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.