All Products

Cornell-Dubilier 150104K400EC

Cornell-Dubilier - 150104K400EC - Capacitor; Metallized Polyester; Axial; 0.1uF; 400V; 5% View larger image View larger image
Image may be a representation.
See specs for product details.

Cornell-Dubilier Capacitor; Metallized Polyester; Axial; 0.1uF; 400V; 5%
Mfr. Part#:

Allied Stock#: 70189777

 RoHS Compliant Part



View 150104K400EC Datasheet Datasheet

View More from Cornell-Dubilier >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 400.
Pricing (USD) & Availability
Standard Pricing
$1.48 (Each)

400 can ship immediately.

4452 can ship in 10 days.

Request Lead Time

Minimum Quantity: 200 |  Multiples Of: 100


Brand/Series: 150 Series
Capacitance: 0.1 μF
Configuration: Axial
Material, Element: Polyester Metallized
Mounting Type: PCB
Series: 150 Series
Termination: Through-hole
Tolerance: -10, +10 %
Voltage Rating: 400 VDC


The Type 150 series axial lead metallized polyester non inductive capacitors are available in bulk or on tape and reel for automatic insertion. Type 150 is a general purpose capacitor for use in blocking, bypass, decoupling, smoothing and some timing applications.

  • Capacitance Range: 0.001 to 10.0 μF
  • Tolerance: ±5%, Also Available in ±10% and ±20%
  • Voltage Range: 63 to 1000 VDC (40 to 250 VAC, 60 Hz)
  • Operating Temperature: –55°C to 125°C (Derate Linearly to 50% Rated Voltage at 125°C)
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.